Conn D-sub Rcpt 15POS R/a Pcb
TE Connectivity M24308/23-44 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-44 to view detailed technical specifications.
No datasheet is available for this part.