Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
M24308/23-47
Datasheet
TE Connectivity
M24308/23-47
Volume Production
M24308/23-47
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
D-Subminiature Connectors
Standard & High-Density
M24308/23-47
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Contact Type
Signal
Mount
Through Hole
Number of Positions
50
Number of Rows
3
RoHS Compliant
No
Series
AMPLIMITE® 109
Termination
Solder
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account