37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M24308/23-4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/23-4F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.