GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity M24308/23-5 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M24308/23-5 to view detailed technical specifications.
No datasheet is available for this part.