
9-position, 2-row D-subminiature receptacle connector with female signal contacts. Features brass contacts with gold plating, suitable for solder termination and through-hole mounting. Operates within a temperature range of -55°C to 125°C. Black housing.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/23-7F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Not Compliant |