This 15-position 2-row D-subminiature connector features signal contacts with brass construction and gold plating. It has a maximum operating temperature range of -55°C to 125°C and is suitable for through-hole mounting. The connector is not RoHS compliant and contains lead, making it suitable for military applications. It is available in bulk packaging and meets the MIL-DTL-24308 and AMPLIMITE 109 series specifications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Not Compliant |