This 25-position 2-row D-Subminiature female connector features a brass contact material with gold plating and a steel shell with cadmium plating. It is designed for through hole mount and is suitable for operating temperatures between -55°C and 125°C. The connector is not RoHS compliant and is part of the Military, MIL-DTL-24308, AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not Compliant |