This 37-position 2-row D-Subminiature connector is designed for through-hole mounting and features a brass contact material with gold plating. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is not RoHS compliant and contains lead, making it suitable for military applications as part of the MIL-DTL-24308 series.
TE Connectivity M24308/24-10F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.