The M24308/24-17F is a 50-position 3-row D-Subminiature connector from TE Connectivity. It features signal contacts with gold plating and a through-hole mount. The connector is part of the AMPLIMITE 109 series and is not RoHS compliant. It is designed for solder termination.
TE Connectivity M24308/24-17F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/24-17F to view detailed technical specifications.
No datasheet is available for this part.