The M24308/24-23 is a D-Subminiature connector with 50 PL contacts, a 1.38mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. This connector is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |