The M24308/24-26 is a 15-position, 2-row D-subminiature connector with a steel shell and gold plating. It features signal contacts made of brass with gold plating. The connector is designed for through-hole mounting and is not RoHS compliant. It is part of the AMPLIMITE 109 series.
TE Connectivity M24308/24-26 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/24-26 to view detailed technical specifications.
No datasheet is available for this part.