The M24308/24-33 is a 25-position, 2-row D-subminiature connector from TE Connectivity. It features gold contact plating and can withstand up to 500 mating cycles. The connector is designed for through-hole mounting and is part of the AMPLIMITE 109 series. It is not RoHS compliant.
TE Connectivity M24308/24-33 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/24-33 to view detailed technical specifications.
No datasheet is available for this part.
