This right-angle D-Subminiature connector features 37 male contacts with a gold finish and nickel barrier, plated to a thickness of 10 microns. It is made from polyphenylene sulphide insulator material and has a black color. The connector is designed for use in high-reliability applications, meeting the MIL-C-24308 standard. It can be mounted at a right angle and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
TE Connectivity M24308/24-34F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/24-34F to view detailed technical specifications.
No datasheet is available for this part.