50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
TE Connectivity M24308/24-35Z technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/24-35Z to view detailed technical specifications.
No datasheet is available for this part.