The TE Connectivity M24308/24-4F is a 37-position D-Subminiature connector with a female gender and through hole mount. It features a brass and copper contact material with gold plating and a signal contact type. The connector has a straight orientation and a 2.77mm pitch, with a package quantity of 25. It is part of the AMPLIMITE 109 series and has a steel shell with a size of 4. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 2.77mm |
| Plating | Cadmium, Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Not Compliant |