The TE Connectivity M24308/24-5 is a 50-position, 3-row D-subminiature connector with straight orientation and through hole mount. It features copper/brass contacts with gold plating and zinc plating on the termination. The connector is not RoHS compliant. It is part of the AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/24-5 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |