
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/4-11F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 90; HD-22 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
