TE Connectivity M24308/4-264 technical specifications.
| Contact Type | 1 (DE, E) High Density |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 15 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M24308/4-264 to view detailed technical specifications.
No datasheet is available for this part.