
TE Connectivity M24308/4-265 technical specifications.
| Contact Type | 2 (DA, A) High Density |
| Number of Positions | 26 |
| Number of Rows | 26 |
| RoHS Compliant | Yes |
| Series | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity M24308/4-265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
