
This is a 62-position high-density D-subminiature connector with a cable mount and A shell size. It has a contact type of 4 (DC, C) high-density and is plated with steel and cadmium. The connector is not RoHS compliant and contains lead, making it a non-lead-free option. It has a termination type of crimp and is part of the bulk series.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/4-267F technical specifications.
| Contact Type | 4 (DC, C) High Density |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 62 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | Bulk |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Not Compliant |
