
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M24308/4-268F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/4-268F technical specifications.
| Contact Type | 5 (DD, D) High Density |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Positions | 78 |
| Number of Rows | 78 |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-268F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
