Conn High Density D-Sub PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port
TE Connectivity M24308/4-269F technical specifications.
| Contact Type | 6 |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 104 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | Bulk |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-269F to view detailed technical specifications.
No datasheet is available for this part.