The M24308/4-2F is a 15-position D-subminiature connector with a 2-shell size, designed for free hanging and panel mount applications. It features a copper alloy contact material with gold plating and a signal contact type. The connector operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and is part of the AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/4-2F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
