The M24308/4-309F is a 44-position D-subminiature connector with a free hanging, cable mount and a 3-pin shell size. It features signal contacts with gold plating and a steel, cadmium plating on the shell. This connector is not RoHS compliant and is part of the AMPLIMITE 90; HD-22 series.
TE Connectivity M24308/4-309F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 90; HD-22 |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-309F to view detailed technical specifications.
No datasheet is available for this part.