
TE Connectivity M24308/4-332F technical specifications.
| Contact Type | 4 (DC, C) High Density |
| Number of Positions | 62 |
| Number of Rows | 62 |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/4-332F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
