
25-contact male D-subminiature connector, straight orientation, featuring gold-plated signal contacts. This free-hanging, cable-mount plug offers a 2-row configuration within a size 3 shell. Termination is achieved via crimp, with steel, cadmium plating on the shell.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/4-3F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
