This D-Subminiature I/O connector features 37 male contacts with copper alloy construction and gold plating. It is designed for panel mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is not RoHS compliant and has a steel plating with a crimp termination.
TE Connectivity M24308/4-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel |
| RoHS Compliant | No |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.