
37-position, 2-row male D-subminiature connector for signal applications. Features gold-plated contacts and free-hanging mounting. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/4-4F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Crimp |
| RoHS | Not Compliant |
