Conn High Density D-Sub PIN 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Series | AMPLIMITE® 90 |
| Termination | Crimp |
| RoHS | Compliant |