
This 12-conductor shielded cable features 3 tin plated copper conductors with a maximum outer diameter of 6.24mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -65 to 150°C. The insulation color is blue/orange/white.
TE Connectivity M27500A12SD3U00 technical specifications.
| Maximum Outer Diameter (mm) | 6.24 |
| Type | High Performance Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Insulation Color | Blue/Orange/White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.