TE Connectivity's M2G is a TO-8 packaged component with a maximum operating temperature of 100°C and a minimum operating temperature of -54°C. It has a frequency of 2.2GHz and a noise figure of 8dB. The component is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
TE Connectivity M2G technical specifications.
| Package/Case | TO-8 |
| Frequency | 2.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Noise Figure | 8dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity M2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.