The M3031-000005-2K5PG is a member of the MSP300 series industrial pressure transducers. It utilizes Microfused technology and provides an amplified analog voltage output of 0.5 to 4.5V. It is designed for liquid or gas pressure measurement in industrial applications, featuring a 1/4 NPT male pressure port and a cable termination. The sensor is temperature compensated and offers a ±1% accuracy.
TE Connectivity M3031-000005-2K5PG technical specifications.
| Operating Pressure | 2500PSI |
| Pressure Type | Vented Gauge |
| Output Signal | 0.5 ~ 4.5VDC |
| Supply Voltage | 4.75 ~ 5.25VDC |
| Accuracy | ±1% |
| Operating Temperature Range | -20 to 85°C |
| Port Size | 1/4-18 NPTinches |
| Maximum Pressure (Proof) | 5000PSI |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for TE Connectivity M3031-000005-2K5PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.