Conn SMA RCP 0Hz to 12GHz Solder ST Gold
TE Connectivity M39012/57-3007 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12GHz |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.