This right angle SMA connector features a PL gender and gold contact plating. It is designed for cable mount applications and operates at frequencies up to 12.4 GHz. The connector's impedance is 50 ohms and it can withstand temperatures between -65°C and 165°C.
TE Connectivity M39012/80-3007 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.