TE Connectivity M39029/1-102 technical specifications.
| Contact Gender | MALE |
| Manufacturer Series | M39029/1-102 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M39029/1-102 to view detailed technical specifications.
No datasheet is available for this part.