Labels Calibration Label Destructible Vinyl Matte Red 19.1x19.1mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M5031C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Calibration Label |
| Dimensions | 19.1x19.1mm |
| Color | Red |
| Finish | Matte |
| Material | Destructible Vinyl |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5031C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.