Conn Box Connector PIN 128 POS 2.54mm Solder RA Thru-Hole
TE Connectivity M55302/117-11 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 128 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | GRAY |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.15 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.