Conn Box Connector PIN 120 POS 1.91mm Solder RA Edge Mount
TE Connectivity M55302/23-27 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.