70 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
TE Connectivity M55302/24-70 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 70 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.