60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
TE Connectivity M55302/27-94 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin Lead (100) Over Nickel (150) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.