Conn RCP 70 POS 2.54mm Solder ST Thru-Hole
TE Connectivity M55302/27-95 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 70 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin Lead (100) Over Nickel (150) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.