Conn SMA Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TFE FLUOROCARBON |
| Contact Gender | MALE-MALE |
| Reliability | MIL-C-55339 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |