The M6141-C00005-500PG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure of 500psi and a maximum overload pressure of 2000psi. It has an accuracy of ±0.25 and operates over a temperature range of -40 to 125°C. The sensor has a maximum supply voltage of 30V and a maximum supply current of 5mA, with a typical operating supply voltage of 9, 12, 15, 18, or 24V. It features a 1/4-18 NPT port and an IP67 rating, with a response time of 1 minute.
TE Connectivity M6141-C00005-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Output Voltage | 1 to 5V |
| Response Time | 1(Min)ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M6141-C00005-500PG to view detailed technical specifications.
No datasheet is available for this part.