Switch Selector N.O./N.C. SPDT 120° Long Lever Screw Panel Mount
TE Connectivity M64022 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Insulator Material | POLYCARBONATE |
| Manufacturer Series | 6000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M64022 to view detailed technical specifications.
No datasheet is available for this part.