PIDG Ring Tongue Terminal 20AWG Copper Red 18.64mm Tin Loose
TE Connectivity M7928/1-20 technical specifications.
| Type | PIDG Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2.84mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.