Ring Tongue Terminal 20AWG Copper Red/Red 34.42mm Tin Loose
TE Connectivity M7928/1-28 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 12.7mm |
| Plating | Tin |
| Wire Size | 20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/1-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.