Ring Tongue Terminal 16-22AWG Copper Natural 17.07mm Tin Lead Loose
Sign in to ask questions about the TE Connectivity M7928/4-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M7928/4-101 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Wire Size | 16-22AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/4-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.