The M7928/4-102 ring tongue terminal from TE Connectivity is a cable mount terminal with a straight body orientation and a 3.5mm stud size. It features a crimp termination method and tin lead plating. The terminal operates within a temperature range of -40°C to 105°C. It is suitable for use with wire sizes ranging from 16 to 22 AWG.
Sign in to ask questions about the TE Connectivity M7928/4-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M7928/4-102 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 16-22AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/4-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.