This ring tongue terminal features a crimp termination method and a straight body orientation. It has a stud size of 3.5mm and is designed for cable mount applications. The terminal is plated with tin lead and has a temperature range of -40°C to 150°C. It is suitable for use with wire sizes ranging from 14 to 16 AWG.
Sign in to ask questions about the TE Connectivity M7928/4-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M7928/4-106 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin Lead |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Wire Size | 14-16AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M7928/4-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.