PIDG Ring Tongue Terminal 24-26AWG Copper Natural 18.7mm Tin Lead Loose
TE Connectivity M7928/4-143 technical specifications.
| Type | PIDG Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2.14mm |
| Mounting | Cable Mount |
| Plating | Tin Lead |
| Max Operating Temperature | 150°C |
| Wire Size | 24-26AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.